Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRT-65DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7264
Product RangeRT-65 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.350 |
| 5+ | $29.810 |
| 10+ | $29.270 |
| 25+ | $28.730 |
| 50+ | $28.160 |
| 100+ | $27.580 |
Price for:Each
Minimum: 1
Multiple: 1
$30.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRT-65DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7264
Product RangeRT-65 Series
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max68W
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 224V
Output Current - Output 21.5A
Output Voltage - Output 312V
Output Current - Output 31A
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRT-65 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
68W
Output Current - Output 1
4A
Output Current - Output 2
1.5A
Output Current - Output 3
1A
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
24V
Output Voltage - Output 3
12V
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
RT-65 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
