Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRT-125DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7258
Product RangeRT-125 Series
Your Part Number
15 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.960 |
| 5+ | $50.100 |
| 10+ | $49.170 |
| 25+ | $48.240 |
| 50+ | $47.310 |
| 100+ | $46.380 |
| 250+ | $45.450 |
| 5000+ | $44.520 |
Price for:Each
Minimum: 1
Multiple: 1
$51.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRT-125DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7258
Product RangeRT-125 Series
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max136W
Output Voltage - Output 15V
Output Current - Output 18A
Output Voltage - Output 224V
Output Current - Output 23A
Output Voltage - Output 312V
Output Current - Output 32A
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRT-125 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
136W
Output Current - Output 1
8A
Output Current - Output 2
3A
Output Current - Output 3
2A
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
24V
Output Voltage - Output 3
12V
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
RT-125 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
