Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRT-125ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AM0665
Product RangeRT-125 Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.990 |
| 10+ | $35.990 |
| 25+ | $35.090 |
Price for:Each
Minimum: 1
Multiple: 1
$38.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRT-125ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AM0665
Product RangeRT-125 Series
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max131W
Output Voltage - Output 15V
Output Current - Output 112A
Output Voltage - Output 212V
Output Current - Output 25.5A
Output Voltage - Output 3-5V
Output Current - Output 31A
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 132V AC, 176V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRT-125 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
131W
Output Current - Output 1
12A
Output Current - Output 2
5.5A
Output Current - Output 3
1A
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-5V
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 132V AC, 176V AC to 264V AC
Product Range
RT-125 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
