Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRQ-65BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AM4613
Product RangeRQ-65 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.820 |
| 5+ | $34.530 |
| 10+ | $33.560 |
| 25+ | $32.890 |
| 50+ | $32.220 |
| 100+ | $31.550 |
| 250+ | $30.880 |
| 5000+ | $30.200 |
Price for:Each
Minimum: 1
Multiple: 1
$35.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRQ-65BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AM4613
Product RangeRQ-65 Series
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max62.5W
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 212V
Output Current - Output 22A
Output Voltage - Output 3-5V
Output Current - Output 3500mA
Output Voltage - Output 4-12V
Output Current - Output 4500mA
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRQ-65 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
62.5W
Output Current - Output 1
6A
Output Current - Output 2
2A
Output Current - Output 3
500mA
Output Current - Output 4
500mA
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-5V
Output Voltage - Output 4
-12V
Input Voltage VAC
88V AC to 264V AC
Product Range
RQ-65 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
