Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.900 |
Price for:Each
Minimum: 1
Multiple: 1
$33.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRQ-50B
Newark Part No.45AM4611
Product RangeRQ-50 Series
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max45.5W
Output Voltage - Output 15V
Output Current - Output 15A
Output Voltage - Output 212V
Output Current - Output 21A
Output Voltage - Output 3-5V
Output Current - Output 3500mA
Output Voltage - Output 4-12V
Output Current - Output 4500mA
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRQ-50 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
45.5W
Output Current - Output 1
5A
Output Current - Output 2
1A
Output Current - Output 3
500mA
Output Current - Output 4
500mA
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-5V
Output Voltage - Output 4
-12V
Input Voltage VAC
88V AC to 264V AC
Product Range
RQ-50 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate