Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRQ-125DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AM4773
Product RangeRQ-125 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.040 |
| 5+ | $54.990 |
| 10+ | $53.970 |
| 25+ | $52.950 |
| 50+ | $51.930 |
| 100+ | $50.900 |
Price for:Each
Minimum: 1
Multiple: 1
$57.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRQ-125DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AM4773
Product RangeRQ-125 Series
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max124W
Output Voltage - Output 15V
Output Current - Output 18A
Output Voltage - Output 212V
Output Current - Output 22.5A
Output Voltage - Output 324V
Output Current - Output 32A
Output Voltage - Output 4-12V
Output Current - Output 4500mA
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRQ-125 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
124W
Output Current - Output 1
8A
Output Current - Output 2
2.5A
Output Current - Output 3
2A
Output Current - Output 4
500mA
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
24V
Output Voltage - Output 4
-12V
Input Voltage VAC
88V AC to 264V AC
Product Range
RQ-125 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
