Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRPT-60DCopy
Newark Part No.44AC7300
Product RangeRPT-60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.240 |
Price for:Each
Minimum: 1
Multiple: 1
$18.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPT-60DCopy
Newark Part No.44AC7300
Product RangeRPT-60 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)47.5W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 13.5A
Output Voltage - Output 224VDC
Output Current - Output 21A
Output Voltage - Output 312VDC
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRPT-60 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-
Product Range
RPT-60 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
47.5W
Power Supply Output Type
Fixed
Output Current - Output 1
3.5A
Output Current - Output 2
1A
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
