Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRPSG-160-24Copy
Newark Part No.44AC7294
Product RangeRPSG-160 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.950 |
| 5+ | $73.260 |
| 10+ | $72.590 |
| 25+ | $70.910 |
| 50+ | $66.570 |
| 100+ | $59.880 |
| 250+ | $54.520 |
Price for:Each
Minimum: 1
Multiple: 1
$79.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPSG-160-24Copy
Newark Part No.44AC7294
Product RangeRPSG-160 Series
Technical Datasheet
Power Supply ApplicationsHousehold & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)160W @ 20.5CFM
Power Rating (Convection Cooling)113.4W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 14.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRPSG-160 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Household & Medical
Power Rating (Forced Cooling)
160W @ 20.5CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
RPSG-160 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
113.4W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4.6A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
