Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRID-125-2405
Newark Part No.45AM4604
Product RangeRID-125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.910 |
Price for:Each
Minimum: 1
Multiple: 1
$57.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRID-125-2405
Newark Part No.45AM4604
Product RangeRID-125 Series
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max125.4W
Output Voltage - Output 124V
Output Current - Output 14.6A
Output Voltage - Output 25V
Output Current - Output 23A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 132V AC, 176V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRID-125 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
125.4W
Output Current - Output 1
4.6A
Output Current - Output 2
3A
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
5V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 132V AC, 176V AC to 264V AC
Product Range
RID-125 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate