Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRD-3513Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AM4602
Product RangeRD-35 Series
Your Part Number
5 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.740 |
| 5+ | $21.360 |
| 10+ | $20.970 |
| 25+ | $20.390 |
| 50+ | $19.980 |
| 100+ | $19.570 |
| 250+ | $19.170 |
Price for:Each
Minimum: 1
Multiple: 1
$21.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRD-3513Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AM4602
Product RangeRD-35 Series
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max35.1W
Output Voltage - Output 113.5V
Output Current - Output 11.3A
Output Voltage - Output 2-13.5V
Output Current - Output 21.3A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRD-35 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
35.1W
Output Current - Output 1
1.3A
Output Current - Output 2
1.3A
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2Outputs
Output Voltage - Output 1
13.5V
Output Voltage - Output 2
-13.5V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
RD-35 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
