Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.450 |
| 5+ | $78.590 |
| 10+ | $77.900 |
| 25+ | $76.180 |
| 50+ | $71.720 |
| 100+ | $64.860 |
| 250+ | $59.370 |
Price for:Each
Minimum: 1
Multiple: 1
$85.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPWM-120-24DA2
Newark Part No.50AJ5971
Product RangePWM-120
Power Supply ApplicationsLED Lighting
Output Power Max120W
Output Voltage Max24VDC
Output Current5A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangePWM-120
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
120W
Output Current
5A
Input Voltage Min
90V
Product Range
PWM-120
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate