Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPSP-600-27Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AM4734
Product RangePSP-600 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $209.830 |
| 5+ | $198.610 |
| 10+ | $193.000 |
| 25+ | $187.390 |
| 50+ | $183.640 |
| 100+ | $179.890 |
| 10000+ | $176.150 |
Price for:Each
Minimum: 1
Multiple: 1
$209.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPSP-600-27Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AM4734
Product RangePSP-600 Series
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max599.4W
Output Voltage - Output 127V
Output Current - Output 122.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangePSP-600 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
599.4W
Output Current - Output 1
22.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
27V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
PSP-600 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
