Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPPT-125BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AM4560
Product RangePPT-125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.230 |
Price for:Each
Minimum: 1
Multiple: 1
$65.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPPT-125BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AM4560
Product RangePPT-125 Series
Power Supply ApplicationsITE
No. of Outputs3 Output
Power Rating (Forced Cooling)124.46W @ 18CFM
Power Rating (Convection Cooling)99.5W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 111.5A
Output Voltage - Output 212VDC
Output Current - Output 23A
Output Voltage - Output 3-12VDC
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangePPT-125 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
124.46W @ 18CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Output Voltage - Output 4
-
Product Range
PPT-125 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
99.5W
Power Supply Output Type
Fixed
Output Current - Output 1
11.5A
Output Current - Output 2
3A
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
