Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLN-60-12Copy
Newark Part No.06W0913
Product RangePLN-60
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max60W
Output Voltage Max12VDC
Output Current5A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max295V
Product RangePLN-60
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PLN-60 series 1-output 60W AC/DC LED Power Supply with full range universal input voltage. It is suitable for LED lighting and moving sign applications and compliance to worldwide safety regulations for lighting.
- Built-in active PFC function
- 89% High efficiency
- Short-circuit/over-current /over-voltage/over-temperature protections
- Cooling by free air convection
- Built-in constant current limiting circuit with adjustable OCP level
- Fully isolated plastic case with IP64 level
- IP64 Design for indoor or outdoor installations
- Pass LPS
- Class 2 power unit
- 100% full load burn-in test
- High reliability
- Suitable for dry/damp/wet locations
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
12VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
60W
Output Current
5A
Input Voltage Min
90V
Product Range
PLN-60
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

