Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPCD-60-1050BCopy
Newark Part No.78AK7529
Product RangePCD-60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.460 |
| 10+ | $35.080 |
Price for:Each
Minimum: 1
Multiple: 1
$37.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPCD-60-1050BCopy
Newark Part No.78AK7529
Product RangePCD-60 Series
Power Supply ApplicationsLED Lighting
Output Power Max59.85W
Output Voltage Max57V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max295VAC
Product RangePCD-60 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
57V
LED Driver Mode
Constant Current
Input Voltage Max
295VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
59.85W
Output Current
1.05A
Input Voltage Min
180VAC
Product Range
PCD-60 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
