Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPCD-40-1050BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7524
Product RangePCD-40 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.250 |
| 5+ | $28.730 |
| 10+ | $28.210 |
| 25+ | $27.440 |
| 50+ | $26.890 |
| 100+ | $26.340 |
Price for:Each
Minimum: 1
Multiple: 1
$29.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPCD-40-1050BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7524
Product RangePCD-40 Series
Power Supply ApplicationsLED Lighting
Output Power Max39.9W
Output Voltage Max38V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max295VAC
Product RangePCD-40 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
38V
LED Driver Mode
Constant Current
Input Voltage Max
295VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
39.9W
Output Current
1.05A
Input Voltage Min
180VAC
Product Range
PCD-40 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
