Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPCD-25-700BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7523
Product RangePCD-25 Series
Your Part Number
12 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.200 |
Price for:Each
Minimum: 1
Multiple: 1
$22.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPCD-25-700BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7523
Product RangePCD-25 Series
Power Supply ApplicationsITE & LED Lighting
Output Power Max25.2W
Output Voltage Max36V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max295VAC
Product RangePCD-25 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
36V
LED Driver Mode
Constant Current
Input Voltage Max
295VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
25.2W
Output Current
700mA
Input Voltage Min
180VAC
Product Range
PCD-25 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
