Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | NTU-3200-248EUCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 78AK7428 |
| Product Range | NTU-3200 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,271.860 |
| 2+ | $1,246.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1,271.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | NTU-3200-248EUCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 78AK7428 |
| Product Range | NTU-3200 Series |
| Power Supply Applications | ITE & Household |
| Input Voltage Max | 66VDC |
| No. of Outlets | 1Outlets |
| No. of Outputs | 1 Output |
| Output Voltage | 240VAC |
| Output Power | 3.2kW |
| Output Power (VA) | 3.2kW |
| Output Power Max | 3.2kW |
| Product Range | NTU-3200 Series |
| Length | 420mm |
| Width | 270mm |
| Height | 98mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE & Household |
|---|---|
| No. of Outlets | 1Outlets |
| Output Voltage | 240VAC |
| Output Power (VA) | 3.2kW |
| Product Range | NTU-3200 Series |
| Width | 270mm |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Max | 66VDC |
|---|---|
| No. of Outputs | 1 Output |
| Output Power | 3.2kW |
| Output Power Max | 3.2kW |
| Length | 420mm |
| Height | 98mm |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
