Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | NTU-1700-224EUCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 78AK7416 |
| Product Range | NTU-1700 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $647.200 |
| 5+ | $634.260 |
| 10+ | $621.310 |
| 25+ | $608.370 |
| 50+ | $595.420 |
Price for:Each
Minimum: 1
Multiple: 1
$647.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | NTU-1700-224EUCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 78AK7416 |
| Product Range | NTU-1700 Series |
| Power Supply Applications | ITE & Household |
| Input Voltage Max | 33VDC |
| No. of Outlets | 1Outlets |
| No. of Outputs | 1 Output |
| Output Voltage | 240VAC |
| Output Power (VA) | 1.7kW |
| Output Power | 1.7kW |
| Output Power Max | 1.7kW |
| Product Range | NTU-1700 Series |
| Length | 400mm |
| Width | 184mm |
| Height | 70mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE & Household |
|---|---|
| No. of Outlets | 1Outlets |
| Output Voltage | 240VAC |
| Output Power | 1.7kW |
| Product Range | NTU-1700 Series |
| Width | 184mm |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Max | 33VDC |
|---|---|
| No. of Outputs | 1 Output |
| Output Power (VA) | 1.7kW |
| Output Power Max | 1.7kW |
| Length | 400mm |
| Height | 70mm |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
