Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNTU-1200-224EU
Newark Part No.78AK7413
Product RangeNTU-1200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $342.56 |
Price for:Each
Minimum: 1
Multiple: 1
$342.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNTU-1200-224EU
Newark Part No.78AK7413
Product RangeNTU-1200 Series
Power Supply ApplicationsITE & Household
Input Voltage Max33VDC
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage240VAC
Output Power (VA)1.2kW
Output Power Max1.2kW
Output Power1.2kW
Product RangeNTU-1200 Series
Length333mm
Width184mm
Height70mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Household
No. of Outputs
1 Output
Output Voltage
240VAC
Output Power Max
1.2kW
Product Range
NTU-1200 Series
Width
184mm
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
33VDC
No. of Outlets
1Outlets
Output Power (VA)
1.2kW
Output Power
1.2kW
Length
333mm
Height
70mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate