Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNSP-500-15Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AM6622
Product RangeNSP-500 Series
Your Part Number
12 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.330 |
| 10+ | $131.990 |
| 25+ | $127.130 |
| 50+ | $121.850 |
| 100+ | $112.310 |
| 250+ | $99.120 |
Price for:Each
Minimum: 1
Multiple: 1
$152.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNSP-500-15Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AM6622
Product RangeNSP-500 Series
Power Supply ApplicationsITE, Household, Laboratory, Medical & Industrial
No. of Outputs1Outputs
Output Power Max501W
Output Voltage - Output 115V
Output Current - Output 133.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Product RangeNSP-500 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Household, Laboratory, Medical & Industrial
Output Power Max
501W
Output Current - Output 1
33.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
NSP-500 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
