Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPP-450-12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78AK7385
Product RangeNPP-450 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.430 |
| 5+ | $179.020 |
| 10+ | $173.960 |
| 25+ | $170.480 |
Price for:Each
Minimum: 1
Multiple: 1
$187.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPP-450-12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78AK7385
Product RangeNPP-450 Series
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid
Output Voltage10.5V to 21V
Charge Current25A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product RangeNPP-450 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
10.5V to 21V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
Lead Acid
Charge Current
25A
Battery Size Code
-
Product Range
NPP-450 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
