Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNPP-1200-24
Newark Part No.78AK7380
Product RangeNPP-1200 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $360.730 |
| 5+ | $342.200 |
Price for:Each
Minimum: 1
Multiple: 1
$360.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPP-1200-24
Newark Part No.78AK7380
Product RangeNPP-1200 Series
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid
Output Voltage21V to 42V
Charge Current36A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product RangeNPP-1200 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
21V to 42V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
Lead Acid
Charge Current
36A
Battery Size Code
-
Product Range
NPP-1200 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate