Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPF-90D-15Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97AK2528
Product RangeNPF-90D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.960 |
| 5+ | $54.840 |
| 10+ | $53.720 |
| 25+ | $52.600 |
| 50+ | $51.480 |
Price for:Each
Minimum: 1
Multiple: 1
$55.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPF-90D-15Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97AK2528
Product RangeNPF-90D Series
Power Supply ApplicationsHousehold & LED Lighting
Output Power Max90W
Output Voltage Max15V
Output Current6A
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeNPF-90D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Household & LED Lighting
Output Voltage Max
15V
LED Driver Mode
Constant Current
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
90W
Output Current
6A
Input Voltage Min
90VAC
Product Range
NPF-90D Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
