Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPB-750-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK7374
Product RangeNPB-450 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $290.010 |
| 5+ | $284.210 |
| 10+ | $278.410 |
| 25+ | $272.610 |
| 50+ | $266.810 |
Price for:Each
Minimum: 1
Multiple: 1
$290.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPB-750-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK7374
Product RangeNPB-450 Series
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid, Li-Ion
Output Voltage21V to 42V
Charge Current22.5A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product RangeNPB-450 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
21V to 42V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
Lead Acid, Li-Ion
Charge Current
22.5A
Battery Size Code
-
Product Range
NPB-450 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
