Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPB-450-48NFCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK5939
Product RangeNPB-450 Series
Your Part Number
5 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $213.260 |
| 5+ | $203.550 |
| 10+ | $197.730 |
| 25+ | $193.780 |
| 50+ | $189.820 |
| 100+ | $185.870 |
| 10000+ | $181.910 |
Price for:Each
Minimum: 1
Multiple: 1
$213.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPB-450-48NFCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK5939
Product RangeNPB-450 Series
Battery Charger TypeUniversal
Battery Technologies SupportedLead Acid, Li-Ion
Output Voltage42V to 80V
Charge Current6.8A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product RangeNPB-450 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Universal
Output Voltage
42V to 80V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
Lead Acid, Li-Ion
Charge Current
6.8A
Battery Size Code
-
Product Range
NPB-450 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
