Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPB-240-24XLRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78AK7356
Product RangeNPB-240 Series
Your Part Number
6 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.310 |
| 5+ | $92.770 |
| 10+ | $90.240 |
| 25+ | $88.440 |
| 50+ | $86.630 |
Price for:Each
Minimum: 1
Multiple: 1
$95.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPB-240-24XLRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78AK7356
Product RangeNPB-240 Series
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid, Li-Ion
Output Voltage21V to 30.4V
Charge Current8A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product RangeNPB-240 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
21V to 30.4V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
Lead Acid, Li-Ion
Charge Current
8A
Battery Size Code
-
Product Range
NPB-240 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
