Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPB-120-12TB
Newark Part No.78AK7337
Product RangeNPB-120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.030 |
Price for:Each
Minimum: 1
Multiple: 1
$80.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPB-120-12TB
Newark Part No.78AK7337
Product RangeNPB-120 Series
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid, Li-Ion
Output Voltage10.5V to 15.2V
Charge Current6.8A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product RangeNPB-120 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
10.5V to 15.2V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
Lead Acid, Li-Ion
Charge Current
6.8A
Battery Size Code
-
Product Range
NPB-120 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
