Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNMS-240-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7041
Product RangeNMP Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.870 |
| 5+ | $77.560 |
| 10+ | $76.010 |
| 25+ | $74.460 |
| 50+ | $72.910 |
Price for:Each
Minimum: 1
Multiple: 1
$78.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNMS-240-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7041
Product RangeNMP Series
Power Supply ApplicationsITE, Industrial & Medical
No. of Slots / Outputs1Outputs
Output Power Max180W
Cooling OptionFan
Power Supply Output TypeFixed
Output Voltage Min-
Output Voltage Max5V
Output Current Max36A
Output Current Max36A
Input Voltage Type-
Input Voltage VAC-
Power Supply MountingChassis
For Use With-
Product RangeNMP Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
180W
Power Supply Output Type
Fixed
Output Voltage Max
5V
Output Current Max
36A
Input Voltage VAC
-
For Use With
-
Plug Type
-
No. of Slots / Outputs
1Outputs
Cooling Option
Fan
Output Voltage Min
-
Output Current Max
36A
Input Voltage Type
-
Power Supply Mounting
Chassis
Product Range
NMP Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
