Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNMS-240-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7038
Product RangeNMP Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.660 |
| 5+ | $84.320 |
| 10+ | $81.740 |
| 25+ | $80.110 |
| 50+ | $78.470 |
| 100+ | $76.840 |
| 250+ | $75.200 |
Price for:Each
Minimum: 1
Multiple: 1
$84.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNMS-240-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7038
Product RangeNMP Series
Power Supply ApplicationsITE, Industrial & Medical
No. of Slots / Outputs1Outputs
Output Power Max240W
Cooling OptionFan
Power Supply Output TypeFixed
Output Voltage Min-
Output Voltage Max12V
Output Current Max20A
Output Current Max20A
Input Voltage Type-
Input Voltage VAC-
Power Supply MountingChassis
For Use With-
Product RangeNMP Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
240W
Power Supply Output Type
Fixed
Output Voltage Max
12V
Output Current Max
20A
Input Voltage VAC
-
For Use With
-
Plug Type
-
No. of Slots / Outputs
1Outputs
Cooling Option
Fan
Output Voltage Min
-
Output Current Max
20A
Input Voltage Type
-
Power Supply Mounting
Chassis
Product Range
NMP Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
