Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLRS-1200-36Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.44AM5580
Product RangeLRS-1200 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $168.770 |
| 5+ | $161.870 |
| 10+ | $155.670 |
| 25+ | $154.480 |
| 50+ | $151.390 |
| 100+ | $148.300 |
| 10000+ | $145.210 |
Price for:Each
Minimum: 1
Multiple: 1
$168.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLRS-1200-36Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.44AM5580
Product RangeLRS-1200 Series
Power Supply ApplicationsITE & Industrial
No. of Outputs1Outputs
Output Power Max1.1988kW
Output Voltage - Output 136V
Output Current - Output 133.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC180V AC to 305V AC
Power Supply Output TypeFixed
Product RangeLRS-1200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
1.1988kW
Output Current - Output 1
33.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
180V AC to 305V AC
Product Range
LRS-1200 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
