Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.380 |
| 5+ | $30.820 |
| 10+ | $30.260 |
| 25+ | $29.650 |
| 50+ | $29.050 |
| 100+ | $28.440 |
| 250+ | $27.840 |
| 5000+ | $27.230 |
Price for:Each
Minimum: 1
Multiple: 1
$31.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPF-16-24Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.14AJ2254
Product RangeLPF-16
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max16.08W
Output Voltage Max24VDC
Output Current670mA
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeLPF-16
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
16.08W
Output Current
670mA
Input Voltage Min
90V
Product Range
LPF-16
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

