Print Page
120 In Stock
282 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.330 |
| 5+ | $6.200 |
| 10+ | $6.080 |
| 25+ | $5.950 |
| 50+ | $5.820 |
| 100+ | $5.700 |
| 250+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDD-350LWCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14AJ2231
Product RangeLDD-L
Technical Datasheet
Power Supply Applications-
Product RangeLDD-L
Output Power Max11.2W
Output Voltage Max32V
Output Current350mA
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingPanel
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max36V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
11.2W
Output Current
350mA
DC / DC Converter Mounting
Panel
Input Voltage Min
9V
SVHC
No SVHC (04-Feb-2026)
Product Range
LDD-L
Output Voltage Max
32V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

