Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.530 |
| 5+ | $46.790 |
| 10+ | $45.480 |
| 25+ | $44.570 |
| 50+ | $43.660 |
| 100+ | $42.750 |
| 250+ | $41.840 |
| 5000+ | $40.930 |
Price for:Each
Minimum: 1
Multiple: 1
$48.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDC-80Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AH0553
Product RangeLDC-80
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max80W
Output Voltage Max56VDC
Output Current2.1A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min180V
Input Voltage Max295V
Product RangeLDC-80
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
56VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
295V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
80W
Output Current
2.1A
Input Voltage Min
180V
Product Range
LDC-80
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

