Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.590 |
| 5+ | $67.090 |
| 10+ | $65.220 |
| 25+ | $63.920 |
| 50+ | $62.610 |
| 100+ | $61.310 |
| 250+ | $60.000 |
Price for:Each
Minimum: 1
Multiple: 1
$69.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLCM-25KNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.87AH6165
Product RangeLCM-25KN
Technical Datasheet
Power Supply Applications-
Output Power Max25.2W
Output Voltage Max50VDC
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max277VAC
Product RangeLCM-25KN
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
50VDC
LED Driver Mode
Constant Current
Input Voltage Max
277VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
25.2W
Output Current
500mA
Input Voltage Min
180VAC
Product Range
LCM-25KN
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

