Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLAD-240BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM9297
Product RangeLAD-240 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.490 |
| 5+ | $67.960 |
| 10+ | $66.050 |
| 25+ | $64.730 |
| 50+ | $63.410 |
| 100+ | $62.090 |
| 250+ | $60.770 |
Price for:Each
Minimum: 1
Multiple: 1
$70.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLAD-240BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM9297
Product RangeLAD-240 Series
Power Supply ApplicationsITE & Industrial
No. of Outputs2Outputs
Output Power Max240.12W
Output Voltage - Output 127.6V
Output Current - Output 17.7A
Output Voltage - Output 227.6V
Output Current - Output 21A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 132V AC, 180V AC to 264V AC
Power Supply Output TypeFixed
Product RangeLAD-240 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
240.12W
Output Current - Output 1
7.7A
Output Current - Output 2
1A
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2Outputs
Output Voltage - Output 1
27.6V
Output Voltage - Output 2
27.6V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 132V AC, 180V AC to 264V AC
Product Range
LAD-240 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
