Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLAD-120ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM9292
Product RangeLAD-120 Series
Your Part Number
2 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.260 |
| 5+ | $52.190 |
| 10+ | $51.130 |
| 25+ | $50.060 |
| 50+ | $49.000 |
| 100+ | $47.930 |
Price for:Each
Minimum: 1
Multiple: 1
$53.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLAD-120ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM9292
Product RangeLAD-120 Series
Power Supply ApplicationsITE & Industrial
No. of Outputs2Outputs
Output Power Max120W
Output Voltage - Output 113.8V
Output Current - Output 17.7A
Output Voltage - Output 213.8V
Output Current - Output 21A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeLAD-120 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
120W
Output Current - Output 1
7.7A
Output Current - Output 2
1A
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2Outputs
Output Voltage - Output 1
13.8V
Output Voltage - Output 2
13.8V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
LAD-120 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
