Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHLG-80H-C700A
Newark Part No.45AM3780
Product RangeHLG-80H-C Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.730 |
| 5+ | $63.160 |
| 10+ | $62.600 |
| 25+ | $61.210 |
| 50+ | $57.600 |
| 100+ | $52.030 |
| 250+ | $47.580 |
Price for:Each
Minimum: 1
Multiple: 1
$68.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-80H-C700A
Newark Part No.45AM3780
Product RangeHLG-80H-C Series
Power Supply ApplicationsLED Lighting
Output Power Max90.3W
Output Voltage Max129V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeHLG-80H-C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
129V
LED Driver Mode
Constant Current
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
90.3W
Output Current
700mA
Input Voltage Min
90VAC
Product Range
HLG-80H-C Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate