Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoHLG-80H-48Copy
Newark Part No.78AK6060
Product RangeHLG-80H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.810 |
Price for:Each
Minimum: 1
Multiple: 1
$49.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-80H-48Copy
Newark Part No.78AK6060
Product RangeHLG-80H Series
Power Supply ApplicationsLED Lighting
Output Power Max81.6W
Output Voltage Max48V
Output Current1.7A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeHLG-80H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
48V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
81.6W
Output Current
1.7A
Input Voltage Min
90VAC
Product Range
HLG-80H Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
