Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoHLG-80H-42ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45AM3782
Product RangeHLG-80H Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.500 |
| 5+ | $46.500 |
| 10+ | $44.800 |
| 25+ | $43.700 |
| 50+ | $42.830 |
Price for:Each
Minimum: 1
Multiple: 1
$48.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-80H-42ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45AM3782
Product RangeHLG-80H Series
Power Supply ApplicationsLED Lighting
Output Power Max81.9W
Output Voltage Max42VDC
Output Current1.95A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeHLG-80H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
81.9W
Output Current
1.95A
Input Voltage Min
90VAC
Product Range
HLG-80H Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
