Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoHLG-60H-C350ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK6050
Product RangeHLG-60H-C Series
Your Part Number
10 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.980 |
| 5+ | $52.040 |
| 10+ | $51.000 |
| 25+ | $49.960 |
| 50+ | $48.920 |
| 100+ | $47.880 |
| 250+ | $46.840 |
| 5000+ | $45.800 |
Price for:Each
Minimum: 1
Multiple: 1
$53.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-60H-C350ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK6050
Product RangeHLG-60H-C Series
Power Supply ApplicationsLED Lighting
Output Power Max70W
Output Voltage Max200V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeHLG-60H-C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
200V
LED Driver Mode
Constant Current
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
70W
Output Current
350mA
Input Voltage Min
90VAC
Product Range
HLG-60H-C Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
