Print Page
2 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.370 |
| 5+ | $116.980 |
| 10+ | $114.600 |
| 25+ | $112.210 |
| 50+ | $109.820 |
| 100+ | $107.430 |
| 10000+ | $105.050 |
Price for:Each
Minimum: 1
Multiple: 1
$119.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-320H-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AK3855
Product RangeHLG-320H
Power Supply ApplicationsLED Lighting
Output Power Max320.16W
Output Voltage Max24VDC
Output Current13.34A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-320H
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
320.16W
Output Current
13.34A
Input Voltage Min
90V
Product Range
HLG-320H
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

