Print Page
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.330 |
| 5+ | $120.860 |
| 10+ | $118.400 |
| 25+ | $115.930 |
| 50+ | $113.460 |
| 100+ | $111.000 |
| 10000+ | $108.530 |
Price for:Each
Minimum: 1
Multiple: 1
$123.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-320H-12BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM1935
Product RangeHLG-320H
Power Supply ApplicationsLED Lighting
Output Power Max264W
Output Voltage Max12VDC
Output Current22A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-320H
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
264W
Output Current
22A
Input Voltage Min
90V
Product Range
HLG-320H
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

