Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-240H-24A
Newark Part No.07W4038
Product RangeHLG-240H
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max240W
Output Voltage Max24VDC
Output Current10A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-240H
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HLG-240H-24A is a HLG-240H-series 240W 24V 10A single-output switching Power Supply with universal AC input or full load, built-in active PFC function, OCP point adjustable through output cable or internal potentiometer and suitable for LED lighting and moving sign. Suitable for dry or damp or wet locations.
- Over-current protection
- Over voltage protection
- Over-temperature protection
- Cooling by free air convection
- Three in one dimming function
- -40 to 70°C Working temperature range
- IP65 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
24VDC
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (12-Jan-2017)
Output Power Max
240W
Output Current
10A
Input Voltage Min
90V
Product Range
HLG-240H
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate

