Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoHEP-480-36ACopy
Newark Part No.44AC5242
Product RangeHEP-480 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $289.470 |
| 5+ | $276.490 |
| 10+ | $268.700 |
Price for:Each
Minimum: 1
Multiple: 1
$289.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHEP-480-36ACopy
Newark Part No.44AC5242
Product RangeHEP-480 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max478.8W
Output Voltage - Output 136VDC
Output Current - Output 113.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 305V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHEP-480 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HEP-480 is a 480W, industrial AC/DC power supply capable of operating under a harsh environment with high humidity, dusty, oily, and high vibration environments. Housed in a robust, aluminium case and fully potted with heat-conducting silicone. Working efficiency is up to 95%, enabling the HEP-480, with a fanless design, to work perfectly between -55°C and +65°C under free air convection.
- Universal AC input/full range (up to 305V AC)
- Built-in active PFC function
- Meets 6kV surge immunity level
- Withstands 10G vibration test
- Operating altitude up to 5km
- Short circuit, overload, over-voltage, and over-temperature protection
- IP65 rated
Technical Specifications
Power Supply Applications
ITE
Output Power Max
478.8W
Output Current - Output 1
13.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
36VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 305V AC
Product Range
HEP-480 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
