Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoHBG-60-1050PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27AM3452
Product RangeHBG-60 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.180 |
| 5+ | $34.540 |
| 10+ | $33.900 |
| 25+ | $32.940 |
| 50+ | $32.280 |
| 100+ | $31.620 |
| 250+ | $30.960 |
| 5000+ | $30.300 |
Price for:Each
Minimum: 1
Multiple: 1
$35.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHBG-60-1050PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27AM3452
Product RangeHBG-60 Series
Power Supply ApplicationsLED Lighting
Output Power Max57.75W
Output Voltage Max55V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max295V
Product RangeHBG-60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
55V
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
57.75W
Output Current
1.05A
Input Voltage Min
90V
Product Range
HBG-60 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
