Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | GST60A09-P1JCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44AC5177 |
| Product Range | GST60A Series |
| Your Part Number | |
| Technical Datasheet |
198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.750 |
| 5+ | $28.240 |
| 10+ | $27.720 |
| 25+ | $27.210 |
| 50+ | $26.670 |
| 100+ | $26.120 |
| 250+ | $25.580 |
| 5000+ | $25.030 |
Price for:Each
Minimum: 1
Multiple: 1
$28.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | GST60A09-P1JCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44AC5177 |
| Product Range | GST60A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 54W |
| Output Voltage - Output 1 | 9VDC |
| Output Current - Output 1 | 6A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | GST60A Series |
| Plug Type | Mains Plug Sold Separately |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GST60A series is a highly reliable 30-60W desktop style single output green adaptor. This product is a class I power unit equipped with a standard IEC320-C14 AC inlet and adopting the input range from 90V AC to 264V AC.
- Short circuit, overload and over voltage protected
- 3 pole AC inlet IEC320-C14, class I power unit
- Energy efficiency level VI
- Fully enclosed plastic case
- LED indicator for power on
- Mains lead sold separately
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 54W |
| Output Current - Output 1 | 6A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | GST60A Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 9VDC |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | Mains Plug Sold Separately |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
