
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.500 |
| 5+ | $17.150 |
| 10+ | $16.800 |
| 25+ | $16.450 |
| 50+ | $16.100 |
| 100+ | $15.750 |
| 250+ | $15.400 |
| 5000+ | $15.050 |
Product Information
Product Overview
GST18B28-P1J is a GST18B28 series 18W desktop style single-output green adaptor. This product is a class II power unit (no FG), equipped with a standard IEC320-C8 AC inlet. It has extremely low no-load power consumption below 0.075W, this compliant with USA EISA 2007/DoE, Canada NRCan, Australia and new Zealand MEPS, Korea K-MEPS, EU ErP and code of conduct(CoC) version 5. It utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. It certified for the international safety regulations. It includes short circuit, overload, overvoltage protection. Application includes consumer electronic devices, telecommunication devices, office facilities, industrial equipment's. Approved by UL62368-1, CSA C22.2 No.62368-1, TUV BS EN/EN62368-1, BSMI CNS14336, CCC GB4943.1, AS/NZS 60950.1, PSE J62368-1, BIS IS13252, KC K60950-1, EAC TP TC 004.
- Input voltage range from 85 to 264VAC, output DC voltage is 28V
- Output rated current is 0.64A, output rated power is 18W(max), typical efficiency is 88.5%
- Standard model, 2.1ψx5.5ψx11mm, C+, tuning fork type
- Global certificates, universal AC input / full range, highly reliable
- Energy efficiency level VI, pass LPS, LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 3.11 x 2.12 x 1.29inch
Technical Specifications
ITE
18W
640mA
-
-
Fixed
GST18B Series
No SVHC (04-Feb-2026)
1 Output
28V
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
85V AC to 264V AC
IEC 60320 C8
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
