Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGP25A14E-R1BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.46AM9095
Product RangeGP25A Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.860 |
| 5+ | $49.070 |
| 10+ | $48.170 |
| 25+ | $47.280 |
| 50+ | $46.380 |
| 100+ | $45.490 |
| 250+ | $44.580 |
| 5000+ | $43.670 |
Price for:Each
Minimum: 1
Multiple: 1
$50.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGP25A14E-R1BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.46AM9095
Product RangeGP25A Series
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs3 Output
Output Power Max29W
Output Voltage - Output 15VDC
Output Current - Output 12.5A
Output Voltage - Output 215VDC
Output Current - Output 2800mA
Output Connector5 Way DIN
Output Voltage - Output 3-15VDC
Output Current - Output 3300mA
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeGP25A Series
Plug TypeIEC 320 C14
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
29W
Output Current - Output 1
2.5A
Output Current - Output 2
800mA
Output Voltage - Output 3
-15VDC
Power Supply Output Type
Fixed
Product Range
GP25A Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
3 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Connector
5 Way DIN
Output Current - Output 3
300mA
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 320 C14
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
