Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoFDL-65-1800Copy
Newark Part No.68AH9961
Product RangeFDL-65
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max64.8W
Output Voltage Max36VDC
Output Current1.8A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max295V
Product RangeFDL-65
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
36VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (12-Jan-2017)
Output Power Max
64.8W
Output Current
1.8A
Input Voltage Min
180V
Product Range
FDL-65
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate

